25 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB25M000F3M00R0

DigiKey Part Number
490-5578-2-ND - Tape & Reel (TR)
490-5578-1-ND - Cut Tape (CT)
490-5578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB25M000F3M00R0
Description
CRYSTAL 25.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB25M000F3M00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
25 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±40ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCGB25M000F2P00R0Murata Electronics2,770490-9763-1-ND¥2.56000Upgrade
XRCGB25M000F3N00R0Murata Electronics5,814490-11914-1-ND¥2.48000Similar
XRCGB25M000FAN00R0Murata Electronics17490-12139-1-ND¥2.48000Similar
CS11365-25MNDK (NIHON DEMPA KOGYO CO., LTD)2,644644-CS11365-25MCT-ND¥4.30000Similar
In-Stock: 135,546
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥2.18300¥21.83
25¥2.06400¥51.60
50¥1.97820¥98.91
100¥1.89630¥189.63
250¥1.79292¥448.23
500¥1.71884¥859.42
1,000¥1.64771¥1,647.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.57182¥4,715.46
6,000¥1.50681¥9,040.86
9,000¥1.47003¥13,230.27
15,000¥1.42500¥21,375.00
21,000¥1.39610¥29,318.10
30,000¥1.36611¥40,983.30
Manufacturers Standard Package