



XRCGB25M000F0L00R0 | |
|---|---|
DigiKey Part Number | 490-5577-2-ND - Tape & Reel (TR) 490-5577-1-ND - Cut Tape (CT) 490-5577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F0L00R0 |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±100ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000F0L00R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 25 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±100ppm | Base Product Number |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCGB25M000F2P00R0 | Murata Electronics | 2,770 | 490-9763-1-ND | ¥28.89000 | Upgrade |
| XRCGB25M000F3N00R0 | Murata Electronics | 5,814 | 490-11914-1-ND | ¥27.96000 | Similar |
| XRCGB25M000FAN00R0 | Murata Electronics | 17 | 490-12139-1-ND | ¥27.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.14200 | ¥21.42 |
| 25 | ¥2.02440 | ¥50.61 |
| 50 | ¥1.94020 | ¥97.01 |
| 100 | ¥1.86070 | ¥186.07 |
| 250 | ¥1.75952 | ¥439.88 |
| 500 | ¥1.68658 | ¥843.29 |
| 1,000 | ¥1.61687 | ¥1,616.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54235 | ¥4,627.05 |
| 6,000 | ¥1.47855 | ¥8,871.30 |
| 9,000 | ¥1.44247 | ¥12,982.23 |
| 15,000 | ¥1.39828 | ¥20,974.20 |
| 21,000 | ¥1.36992 | ¥28,768.32 |
| 30,000 | ¥1.34050 | ¥40,215.00 |

