


XRCGA20M000F3A1BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGA20M000F3A1BR0TR-ND - Tape & Reel (TR) 490-XRCGA20M000F3A1BR0CT-ND - Cut Tape (CT) 490-XRCGA20M000F3A1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGA20M000F3A1BR0 |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGA20M000F3A1BR0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±45ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.90300 | ¥39.03 |
| 25 | ¥3.69160 | ¥92.29 |
| 50 | ¥3.53800 | ¥176.90 |
| 100 | ¥3.39150 | ¥339.15 |
| 250 | ¥3.20744 | ¥801.86 |
| 500 | ¥3.07478 | ¥1,537.39 |
| 1,000 | ¥2.94759 | ¥2,947.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.81188 | ¥8,435.64 |
| 6,000 | ¥2.69565 | ¥16,173.90 |
| 9,000 | ¥2.62991 | ¥23,669.19 |
| 15,000 | ¥2.54944 | ¥38,241.60 |
| 21,000 | ¥2.49779 | ¥52,453.59 |
| 30,000 | ¥2.44421 | ¥73,326.30 |


