
SCA3100-D07-1 | |
|---|---|
DigiKey Part Number | 551-1067-2-ND - Tape & Reel (TR) 551-1067-1-ND - Cut Tape (CT) 551-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCA3100-D07-1 |
Description | ACCELEROMETER 6G SPI 12SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±6g 30Hz ~ 55Hz 12-SMD |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Murata Electronics | Features Temperature Sensor |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y, Z | Mounting Type Surface Mount |
Acceleration Range ±6g | Package / Case 12-SMD |
Sensitivity (LSB/g) 650 | Supplier Device Package 12-SMD |
Bandwidth 30Hz ~ 55Hz | Base Product Number |
Output Type SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥326.57000 | ¥326.57 |
| 5 | ¥300.15800 | ¥1,500.79 |
| 10 | ¥290.34300 | ¥2,903.43 |
| 25 | ¥278.62760 | ¥6,965.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥258.11860 | ¥25,811.86 |
| 200 | ¥251.47885 | ¥50,295.77 |
| 300 | ¥247.85147 | ¥74,355.44 |



