
RHE5G1H102J1A2A03B | |
|---|---|
DigiKey Part Number | RHE5G1H102J1A2A03B-ND |
Manufacturer | |
Manufacturer Product Number | RHE5G1H102J1A2A03B |
Description | CAP CER 1000PF 50V X8G RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8G Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHE5G1H102J1A2A03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.09284 | ¥3,046.42 |

