Ceramic PTC Resettable Fuse 30V 26 mA Ih Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 26 mA Ih Surface Mount 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRG15BC680MM1RC

DigiKey Part Number
490-PRG15BC680MM1RCTR-ND - Tape & Reel (TR)
490-PRG15BC680MM1RCCT-ND - Cut Tape (CT)
490-PRG15BC680MM1RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRG15BC680MM1RC
Description
PTC RESET FUSE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 26 mA Ih Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRG15BC680MM1RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
560 mA
Manufacturer
Murata Electronics
Resistance - 25°C (Typ)
68 Ohms
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Type
Ceramic
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Max
30V
Thickness (Max)
0.022" (0.55mm)
Current - Hold (Ih) (Max)
26 mA
Approval Agency
TUV, UL, VDE
Current - Trip (It)
52 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
5¥1.37200¥6.86
10¥1.29000¥12.90
25¥1.19080¥29.77
50¥1.12640¥56.32
100¥1.06600¥106.60
500¥0.94688¥473.44
1,000¥0.90264¥902.64
5,000¥0.81383¥4,069.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.76580¥7,658.00
20,000¥0.73616¥14,723.20
30,000¥0.71997¥21,599.10
50,000¥0.70073¥35,036.50
70,000¥0.68871¥48,209.70
100,000¥0.67651¥67,651.00
Manufacturers Standard Package