PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF18BE471QB5RB

DigiKey Part Number
490-8502-2-ND - Tape & Reel (TR)
490-8502-1-ND - Cut Tape (CT)
490-8502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BE471QB5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BE471QB5RB Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-20°C ~ 110°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59601A0085A062TDK11,633495-B59601A0085A062CT-ND¥4.88000Upgrade
B59601A0095A062TDK13,293495-B59601A0095A062CT-ND¥4.88000Upgrade
B59601A0115A062TDK6,523495-2412-1-ND¥4.88000Upgrade
B59641A0085A062TDK5,137495-4303-1-ND¥3.64000Upgrade
B59641A0095A062TDK17,400495-4304-1-ND¥3.64000Upgrade
In-Stock: 12,590
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
5¥1.35600¥6.78
10¥1.27400¥12.74
25¥1.18080¥29.52
50¥1.11640¥55.82
100¥1.05690¥105.69
500¥0.93862¥469.31
1,000¥0.89470¥894.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.80200¥3,208.00
8,000¥0.76897¥6,151.76
12,000¥0.75096¥9,011.52
20,000¥0.72953¥14,590.60
28,000¥0.71615¥20,052.20
40,000¥0.70257¥28,102.80
Manufacturers Standard Package