PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF18BC471RB5RB

DigiKey Part Number
490-PRF18BC471RB5RBTR-ND - Tape & Reel (TR)
490-PRF18BC471RB5RBCT-ND - Cut Tape (CT)
490-PRF18BC471RB5RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BC471RB5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BC471RB5RB Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-20°C ~ 130°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59601A0095A062TDK13,593495-B59601A0095A062CT-ND¥4.88000Upgrade
B59601A0115A062TDK6,523495-2412-1-ND¥4.88000Upgrade
B59641A0085A062TDK5,737495-4303-1-ND¥3.64000Similar
B59641A0095A062TDK18,150495-4304-1-ND¥3.64000Similar
B59641A0105A062TDK27,537495-4305-1-ND¥2.98000Similar
In-Stock: 7,655
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
5¥3.32400¥16.62
10¥3.15100¥31.51
25¥2.93080¥73.27
50¥2.78360¥139.18
100¥2.64890¥264.89
500¥2.37878¥1,189.39
1,000¥2.27838¥2,278.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.06194¥8,247.76
8,000¥1.98628¥15,890.24
12,000¥1.94499¥23,339.88
20,000¥1.89585¥37,917.00
28,000¥1.86515¥52,224.20
40,000¥1.83400¥73,360.00
Manufacturers Standard Package