15 µF Feed Through Capacitor 4V 2 A 30mOhm 0504 (1210 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFMJMPC156R0G3D

DigiKey Part Number
490-NFMJMPC156R0G3DTR-ND - Tape & Reel (TR)
490-NFMJMPC156R0G3DCT-ND - Cut Tape (CT)
490-NFMJMPC156R0G3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFMJMPC156R0G3D
Description
CAP FEEDTHRU 15UF 20% 4V 0504
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Feed Through Capacitor 4V 2 A 30mOhm 0504 (1210 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
4V
Current
2 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 85°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0504 (1210 Metric)
Size / Dimension
0.047" L x 0.035" W (1.20mm x 0.90mm)
Height (Max)
0.026" (0.65mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,484
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.88500¥8.85
25¥0.81720¥20.43
50¥0.76740¥38.37
100¥0.72110¥72.11
250¥0.66488¥166.22
500¥0.62534¥312.67
1,000¥0.58805¥588.05
5,000¥0.51012¥2,550.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.46613¥4,661.30
20,000¥0.43848¥8,769.60
30,000¥0.42307¥12,692.10
50,000¥0.40442¥20,221.00
70,000¥0.39259¥27,481.30
100,000¥0.38041¥38,041.00
Manufacturers Standard Package