
NFM31HK104R1H3L | |
|---|---|
DigiKey Part Number | 490-14732-2-ND - Tape & Reel (TR) 490-14732-1-ND - Cut Tape (CT) 490-14732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31HK104R1H3L |
Description | CAP FEEDTHRU 0.1UF 20% 50V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 50V 6 A 3mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31HK104R1H3L Models |
Category | Current 6 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 3mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 3 PC Pad |
Capacitance 0.1 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height (Max) 0.059" (1.50mm) |
Voltage - Rated 50V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.83900 | ¥58.39 |
| 25 | ¥5.38560 | ¥134.64 |
| 50 | ¥5.06280 | ¥253.14 |
| 100 | ¥4.76190 | ¥476.19 |
| 250 | ¥4.39168 | ¥1,097.92 |
| 500 | ¥4.13102 | ¥2,065.51 |
| 1,000 | ¥3.88591 | ¥3,885.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.42609 | ¥10,278.27 |
| 6,000 | ¥3.22274 | ¥19,336.44 |
| 9,000 | ¥3.10935 | ¥27,984.15 |
| 15,000 | ¥2.97206 | ¥44,580.90 |
| 21,000 | ¥2.88491 | ¥60,583.11 |




