0.1 µF Feed Through Capacitor 10V 2 A 30mOhm 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM21HC104R1A3D

DigiKey Part Number
490-11838-2-ND - Tape & Reel (TR)
490-11838-1-ND - Cut Tape (CT)
490-11838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM21HC104R1A3D
Description
CAP FEEDTHRU 0.1UF 20% 10V 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 10V 2 A 30mOhm 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM21HC104R1A3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0805 (2012 Metric), 3 PC Pad
Capacitance
0.1 µF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height (Max)
0.037" (0.95mm)
Voltage - Rated
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,146
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.46400¥14.64
25¥1.26680¥31.67
50¥1.13300¥56.65
100¥1.01140¥101.14
250¥0.86436¥216.09
500¥0.76296¥381.48
1,000¥0.66877¥668.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.48688¥1,947.52
Manufacturers Standard Package