



NCP18XW153J03RB | |
|---|---|
DigiKey Part Number | 490-2444-2-ND - Tape & Reel (TR) 490-2444-1-ND - Cut Tape (CT) 490-2444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XW153J03RB |
Description | THERMISTOR NTC 15KOHM 3950K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0603 (1608 Metric) |
EDA/CAD Models | NCP18XW153J03RB Models |
Category | B25/50 3950K |
Manufacturer Murata Electronics | B25/85 3987K |
Series | B25/100 3998K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 15k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J1VA101J | Panasonic Industry | 85,454 | P10536CT-ND | ¥1.08000 | Similar |
| ERT-J1VA220H | Panasonic Industry | 9,757 | P124019CT-ND | ¥1.16000 | Similar |
| ERT-J1VA220J | Panasonic Industry | 15,955 | P10531CT-ND | ¥1.08000 | Similar |
| ERT-J1VA330J | Panasonic Industry | 4,279 | P10532CT-ND | ¥1.08000 | Similar |
| ERT-J1VA470H | Panasonic Industry | 7,016 | P124022CT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 5 | ¥1.30600 | ¥6.53 |
| 10 | ¥1.22400 | ¥12.24 |
| 25 | ¥1.13120 | ¥28.28 |
| 50 | ¥1.07020 | ¥53.51 |
| 100 | ¥1.01310 | ¥101.31 |
| 500 | ¥0.89862 | ¥449.31 |
| 1,000 | ¥0.85644 | ¥856.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.76737 | ¥3,069.48 |
| 8,000 | ¥0.73560 | ¥5,884.80 |
| 12,000 | ¥0.71826 | ¥8,619.12 |
| 20,000 | ¥0.69766 | ¥13,953.20 |
| 28,000 | ¥0.68479 | ¥19,174.12 |
| 40,000 | ¥0.67173 | ¥26,869.20 |


