Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NCP18WM154J03RB | |
|---|---|
DigiKey Part Number | 490-2431-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP18WM154J03RB |
Description | THERMISTOR 150K OHM NTC 0603 SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WM154J03RB Models |
Category | B25/50 4500K |
Manufacturer Murata Electronics | B25/85 4582K |
Series | B25/100 4614K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 150k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J1VA101J | Panasonic Industry | 85,454 | P10536CT-ND | ¥1.08000 | Similar |
| ERT-J1VA220H | Panasonic Industry | 9,757 | P124019CT-ND | ¥1.16000 | Similar |
| ERT-J1VA220J | Panasonic Industry | 15,955 | P10531CT-ND | ¥1.08000 | Similar |
| ERT-J1VA330J | Panasonic Industry | 4,279 | P10532CT-ND | ¥1.08000 | Similar |
| ERT-J1VA400J | Panasonic Industry | 0 | P10533CT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.67376 | ¥2,695.04 |





