



NCP18WF104D03RB | |
|---|---|
DigiKey Part Number | 490-11811-2-ND - Tape & Reel (TR) 490-11811-1-ND - Cut Tape (CT) 490-11811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WF104D03RB |
Description | THERM NTC 100KOHM 4250K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WF104D03RB Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4260K |
Series | B25/100 4282K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±0.5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU18WF104D60RB | Murata Electronics | 36,725 | 490-18157-1-ND | ¥3.97000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 5 | ¥2.39800 | ¥11.99 |
| 10 | ¥2.25800 | ¥22.58 |
| 25 | ¥2.09720 | ¥52.43 |
| 50 | ¥1.98640 | ¥99.32 |
| 100 | ¥1.88720 | ¥188.72 |
| 500 | ¥1.68774 | ¥843.87 |
| 1,000 | ¥1.61381 | ¥1,613.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.45538 | ¥5,821.52 |
| 8,000 | ¥1.39958 | ¥11,196.64 |
| 12,000 | ¥1.36915 | ¥16,429.80 |
| 20,000 | ¥1.33293 | ¥26,658.60 |
| 28,000 | ¥1.31032 | ¥36,688.96 |
| 40,000 | ¥1.28737 | ¥51,494.80 |


