Cable Assembly Coaxial SMA to Test Point 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXHQ87WJ3000

DigiKey Part Number
490-MXHQ87WJ3000-ND
Manufacturer
Manufacturer Product Number
MXHQ87WJ3000
Description
COAX CBL SMA TO TEST POINT 11.8"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Test Point 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector
SMA Jack
Manufacturer
Murata Electronics
1st Contact Gender
Female
Series
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
2nd Connector
Test Point
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
SMA to Test Point
Length
11.811" (300.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥476.02000¥476.02
10¥404.63300¥4,046.33
25¥379.30720¥9,482.68
50¥361.21880¥18,060.94
100¥343.99700¥34,399.70
250¥322.49048¥80,622.62
Manufacturers Standard Package