100 µH Shielded Drum Core, Wirewound Inductor 640 mA 340mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDH6045C-101MA=P3

DigiKey Part Number
490-17569-2-ND - Tape & Reel (TR)
490-17569-1-ND - Cut Tape (CT)
490-17569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDH6045C-101MA=P3
Description
FIXED IND 100UH 640MA 340 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 640 mA 340mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDH6045C-101MA=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
340mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥7.56700¥75.67
25¥6.99640¥174.91
50¥6.59780¥329.89
100¥6.22070¥622.07
250¥5.75460¥1,438.65
500¥5.42612¥2,713.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.97052¥4,970.52
2,000¥4.68735¥9,374.70
3,000¥4.52942¥13,588.26
5,000¥4.33821¥21,691.05
7,000¥4.21684¥29,517.88
10,000¥4.13500¥41,350.00
Manufacturers Standard Package