
MDH6045C-101MA=P3 | |
|---|---|
DigiKey Part Number | 490-17569-2-ND - Tape & Reel (TR) 490-17569-1-ND - Cut Tape (CT) 490-17569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH6045C-101MA=P3 |
Description | FIXED IND 100UH 640MA 340 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 640 mA 340mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH6045C-101MA=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 340mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 600mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥7.56700 | ¥75.67 |
| 25 | ¥6.99640 | ¥174.91 |
| 50 | ¥6.59780 | ¥329.89 |
| 100 | ¥6.22070 | ¥622.07 |
| 250 | ¥5.75460 | ¥1,438.65 |
| 500 | ¥5.42612 | ¥2,713.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.97052 | ¥4,970.52 |
| 2,000 | ¥4.68735 | ¥9,374.70 |
| 3,000 | ¥4.52942 | ¥13,588.26 |
| 5,000 | ¥4.33821 | ¥21,691.05 |
| 7,000 | ¥4.21684 | ¥29,517.88 |
| 10,000 | ¥4.13500 | ¥41,350.00 |

