5.1 nH Unshielded Thick Film Inductor 350 mA 400mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TN5N1H02D

DigiKey Part Number
490-6733-2-ND - Tape & Reel (TR)
490-6733-1-ND - Cut Tape (CT)
490-6733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TN5N1H02D
Description
FIXED IND 5.1NH 350MA 400 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Thick Film Inductor 350 mA 400mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TN5N1H02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
400mOhm Max
Mfr
Q @ Freq
14 @ 500MHz
Series
Frequency - Self Resonant
4.2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±3%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234,577
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.24800¥2.48
100¥0.20260¥20.26
1,000¥0.16664¥166.64
5,000¥0.14534¥726.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.12984¥1,947.60
30,000¥0.12243¥3,672.90
45,000¥0.11829¥5,323.05
75,000¥0.11328¥8,496.00
105,000¥0.11010¥11,560.50
150,000¥0.10682¥16,023.00
Manufacturers Standard Package