
LQP03TN3N5B02D | |
|---|---|
DigiKey Part Number | 490-11730-2-ND - Tape & Reel (TR) 490-11730-1-ND - Cut Tape (CT) 490-11730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN3N5B02D |
Description | FIXED IND 3.5NH 450MA 250 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 nH Unshielded Thick Film Inductor 450 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN3N5B02D Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.24800 | ¥2.48 |
| 100 | ¥0.20260 | ¥20.26 |
| 1,000 | ¥0.16664 | ¥166.64 |
| 5,000 | ¥0.14534 | ¥726.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.12984 | ¥1,947.60 |
| 30,000 | ¥0.12243 | ¥3,672.90 |
| 45,000 | ¥0.11829 | ¥5,323.05 |
| 75,000 | ¥0.11328 | ¥8,496.00 |
| 105,000 | ¥0.11010 | ¥11,560.50 |
| 150,000 | ¥0.10682 | ¥16,023.00 |

