LFL182G45TC1A202 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 7,291
Unit Price: ¥1.68000
Datasheet
Image for LFL182G45TC1A202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFL182G45TC1A202

DigiKey Part Number
LFL182G45TC1A202-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFL182G45TC1A202
Description
RF FILTER LOW PASS 2.45GHZ 0603
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 50MHz Bandwidth 0.40dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Filter Type
Low Pass
Manufacturer
Murata Electronics
Insertion Loss
0.40dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric), 6 PC Pad
Part Status
Last Time Buy
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
2.45GHz Center
Height (Max)
0.028" (0.70mm)
Bandwidth
50MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFL152G45TC1A219Murata Electronics7,291490-LFL152G45TC1A219CT-ND¥1.68000MFR Recommended
Last Time Buy
Last Time Buy Date: 2026/9/30
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.65561¥2,622.44
Manufacturers Standard Package