
LFB182G45CGFD436 | |
|---|---|
DigiKey Part Number | 490-LFB182G45CGFD436TR-ND - Tape & Reel (TR) 490-LFB182G45CGFD436CT-ND - Cut Tape (CT) 490-LFB182G45CGFD436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB182G45CGFD436 |
Description | CER FILTER 2.45GHZ BAND PASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 100 MHz 50Ohm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFB182G45CGFD436 Models |
Category | Bandwidth 100 MHz |
Manufacturer Murata Electronics | Insertion Loss 2.6dB |
Series | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), 4 PC Pad |
Frequency 2.45GHz Center | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance 50Ohm | Height (Max) 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.85000 | ¥1.85 |
| 10 | ¥1.50800 | ¥15.08 |
| 25 | ¥1.38960 | ¥34.74 |
| 50 | ¥1.30660 | ¥65.33 |
| 100 | ¥1.22810 | ¥122.81 |
| 250 | ¥1.13200 | ¥283.00 |
| 500 | ¥1.06448 | ¥532.24 |
| 1,000 | ¥1.00126 | ¥1,001.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.86058 | ¥3,442.32 |
| 8,000 | ¥0.80953 | ¥6,476.24 |
| 12,000 | ¥0.78109 | ¥9,373.08 |
| 20,000 | ¥0.74666 | ¥14,933.20 |
| 28,000 | ¥0.72481 | ¥20,294.68 |
| 40,000 | ¥0.70234 | ¥28,093.60 |








