Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, PCB Trace Surface Mount
Murata LBCA1HN2EG-917- Unboxing | DigiKey

LBCA1HN2EG-917

DigiKey Part Number
490-LBCA1HN2EG-917TR-ND - Tape & Reel (TR)
490-LBCA1HN2EG-917CT-ND - Cut Tape (CT)
490-LBCA1HN2EG-917DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBCA1HN2EG-917
Description
RF TXRX MOD BTPCB TH SMD
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LBCA1HN2EG-917 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, PCM, PWM, SPI, UART
Mfr
Antenna Type
Antenna Not Included, PCB Trace
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
NCH-RSL15-512-101WC40-ABG
Part Status
Active
Memory Size
512kB Flash, 80kB RAM
RF Family/Standard
Bluetooth
Voltage - Supply
1.2V ~ 3.6V
Protocol
Current - Receiving
2.7mA ~ 5.8mA
Frequency
2.4GHz
Current - Transmitting
4.3mA ~ 24.1mA
Data Rate
1Mbps
Mounting Type
Surface Mount
Power - Output
6dBm
Operating Temperature
-40°C ~ 85°C
Sensitivity
-96dBm
Package / Case
34-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,222
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.50000¥87.50
10¥75.97600¥759.76
25¥71.97200¥1,799.30
100¥66.47750¥6,647.75
250¥63.18808¥15,797.02
500¥60.86684¥30,433.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥58.11062¥58,110.62
Manufacturers Standard Package