Cellular LTE Transceiver Module 699MHz ~ 915MHz, 1.71GHz ~ 2.025GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBAD0XX1SC-005

DigiKey Part Number
490-LBAD0XX1SC-005TR-ND - Tape & Reel (TR)
490-LBAD0XX1SC-005CT-ND - Cut Tape (CT)
490-LBAD0XX1SC-005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBAD0XX1SC-005
Description
IOT Module LTE NTN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Cellular LTE Transceiver Module 699MHz ~ 915MHz, 1.71GHz ~ 2.025GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Antenna Not Included
Mfr
Utilized IC / Part
ALT1250
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
16MB Flash
Part Status
Active
Voltage - Supply
2.2V ~ 4.35V
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
699MHz ~ 915MHz, 1.71GHz ~ 2.025GHz
Package / Case
115-LFLGA Module
Power - Output
23dBm
Base Product Number
Serial Interfaces
UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,614
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.77000¥225.77
10¥197.04100¥1,970.41
25¥187.09040¥4,677.26
100¥173.44830¥17,344.83
250¥165.75552¥41,438.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥152.62295¥152,622.95
Manufacturers Standard Package