
GRT21BR61C226ME13L | |
|---|---|
DigiKey Part Number | 490-12383-2-ND - Tape & Reel (TR) 490-12383-1-ND - Cut Tape (CT) 490-12383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61C226ME13L |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61C226ME13L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.01000 | ¥20.10 |
| 50 | ¥1.48700 | ¥74.35 |
| 100 | ¥1.32490 | ¥132.49 |
| 500 | ¥1.05278 | ¥526.39 |
| 1,000 | ¥0.96866 | ¥968.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.84031 | ¥2,520.93 |
| 6,000 | ¥0.79107 | ¥4,746.42 |
| 9,000 | ¥0.76639 | ¥6,897.51 |
| 15,000 | ¥0.73905 | ¥11,085.75 |
| 21,000 | ¥0.72307 | ¥15,184.47 |
| 30,000 | ¥0.70770 | ¥21,231.00 |

