22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR61C226ME13K

DigiKey Part Number
490-GRT21BR61C226ME13KTR-ND - Tape & Reel (TR)
490-GRT21BR61C226ME13KCT-ND - Cut Tape (CT)
490-GRT21BR61C226ME13KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR61C226ME13K
Description
CAP CER 22UF 16V X5R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR61C226ME13K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,518
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.01000¥20.10
50¥1.48700¥74.35
100¥1.32490¥132.49
500¥1.05278¥526.39
1,000¥0.96866¥968.66
2,500¥0.88009¥2,200.22
5,000¥0.82672¥4,133.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.76043¥7,604.30
20,000¥0.72530¥14,506.00
30,000¥0.70770¥21,231.00
50,000¥0.68819¥34,409.50
70,000¥0.67679¥47,375.30
100,000¥0.66582¥66,582.00
Manufacturers Standard Package