10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C81A106ME13J

DigiKey Part Number
490-GRT188C81A106ME13JTR-ND - Tape & Reel (TR)
490-GRT188C81A106ME13JCT-ND - Cut Tape (CT)
490-GRT188C81A106ME13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C81A106ME13J
Description
CAP CER 10UF 10V X6S 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C81A106ME13J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,374
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.25700¥12.57
50¥0.90800¥45.40
100¥0.80050¥80.05
500¥0.61958¥309.79
1,000¥0.56377¥563.77
2,500¥0.50506¥1,262.65
5,000¥0.46970¥2,348.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.42801¥4,280.10
20,000¥0.40475¥8,095.00
30,000¥0.39310¥11,793.00
50,000¥0.38019¥19,009.50
70,000¥0.37264¥26,084.80
100,000¥0.36538¥36,538.00
Manufacturers Standard Package