
GRT155C80J475ME13D | |
|---|---|
DigiKey Part Number | 490-GRT155C80J475ME13DTR-ND - Tape & Reel (TR) 490-GRT155C80J475ME13DCT-ND - Cut Tape (CT) 490-GRT155C80J475ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C80J475ME13D |
Description | CAP CER 4.7UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C80J475ME13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.57900 | ¥5.79 |
| 50 | ¥0.40200 | ¥20.10 |
| 100 | ¥0.34820 | ¥34.82 |
| 500 | ¥0.25818 | ¥129.09 |
| 1,000 | ¥0.23048 | ¥230.48 |
| 2,500 | ¥0.20132 | ¥503.30 |
| 5,000 | ¥0.18381 | ¥919.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.16456 | ¥1,645.60 |
| 20,000 | ¥0.15304 | ¥3,060.80 |
| 30,000 | ¥0.14728 | ¥4,418.40 |
| 50,000 | ¥0.14090 | ¥7,045.00 |
| 70,000 | ¥0.13716 | ¥9,601.20 |
| 100,000 | ¥0.13357 | ¥13,357.00 |

