
GRT155C80E106ME13D | |
|---|---|
DigiKey Part Number | 490-GRT155C80E106ME13DTR-ND - Tape & Reel (TR) 490-GRT155C80E106ME13DCT-ND - Cut Tape (CT) 490-GRT155C80E106ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C80E106ME13D |
Description | CAP CER 10UF 2.5V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C80E106ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.67800 | ¥6.78 |
| 50 | ¥0.47640 | ¥23.82 |
| 100 | ¥0.41430 | ¥41.43 |
| 500 | ¥0.31044 | ¥155.22 |
| 1,000 | ¥0.27852 | ¥278.52 |
| 2,500 | ¥0.24498 | ¥612.45 |
| 5,000 | ¥0.22478 | ¥1,123.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.21134 | ¥2,113.40 |
| 20,000 | ¥0.19843 | ¥3,968.60 |
| 30,000 | ¥0.19146 | ¥5,743.80 |
| 50,000 | ¥0.18964 | ¥9,482.00 |

