
GRT033R60J104KE01D | |
|---|---|
DigiKey Part Number | 490-16306-2-ND - Tape & Reel (TR) 490-16306-1-ND - Cut Tape (CT) 490-16306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R60J104KE01D |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R60J104KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.20700 | ¥2.07 |
| 50 | ¥0.13720 | ¥6.86 |
| 100 | ¥0.11660 | ¥11.66 |
| 500 | ¥0.08220 | ¥41.10 |
| 1,000 | ¥0.07154 | ¥71.54 |
| 2,500 | ¥0.06037 | ¥150.93 |
| 5,000 | ¥0.05367 | ¥268.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.04414 | ¥662.10 |
| 30,000 | ¥0.04023 | ¥1,206.90 |
| 45,000 | ¥0.03828 | ¥1,722.60 |
| 75,000 | ¥0.03612 | ¥2,709.00 |
| 105,000 | ¥0.03485 | ¥3,659.25 |
| 150,000 | ¥0.03364 | ¥5,046.00 |

