
GRT0335C1E330JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1E330JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1E330JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1E330JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1E330JA02D |
Description | CAP CER 33PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1E330JA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.17400 | ¥1.74 |
| 50 | ¥0.11580 | ¥5.79 |
| 100 | ¥0.09760 | ¥9.76 |
| 500 | ¥0.06798 | ¥33.99 |
| 1,000 | ¥0.05897 | ¥58.97 |
| 2,500 | ¥0.04946 | ¥123.65 |
| 5,000 | ¥0.04378 | ¥218.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.03575 | ¥536.25 |
| 30,000 | ¥0.03244 | ¥973.20 |
| 45,000 | ¥0.03078 | ¥1,385.10 |
| 75,000 | ¥0.02895 | ¥2,171.25 |
| 105,000 | ¥0.02788 | ¥2,927.40 |
| 150,000 | ¥0.02685 | ¥4,027.50 |

