
GRM32ER71E226KE15L | |
|---|---|
DigiKey Part Number | 490-5313-2-ND - Tape & Reel (TR) 490-5313-1-ND - Cut Tape (CT) 490-5313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71E226KE15L |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71E226KE15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B226KAJNNNE | Samsung Electro-Mechanics | 251,419 | 1276-3392-1-ND | ¥4.96000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.94500 | ¥39.45 |
| 50 | ¥3.01680 | ¥150.84 |
| 100 | ¥2.73160 | ¥273.16 |
| 500 | ¥2.24976 | ¥1,124.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.04087 | ¥2,040.87 |
| 2,000 | ¥1.92183 | ¥3,843.66 |
| 3,000 | ¥1.86218 | ¥5,586.54 |
| 5,000 | ¥1.79614 | ¥8,980.70 |
| 7,000 | ¥1.75752 | ¥12,302.64 |
| 10,000 | ¥1.72037 | ¥17,203.70 |

