Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar



GRM31B5C2H102JW01L | |
|---|---|
DigiKey Part Number | 490-14675-1-ND - Cut Tape (CT) 490-14675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31B5C2H102JW01L |
Description | CAP CER 1000PF 500V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31B5C2H102JW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000102JCT | Knowles Syfer | 0 | 1608-1048-2-ND | ¥2.44944 | Direct |
| C1206C102JCGACTU | KEMET | 249 | 399-C1206C102JCGACTUCT-ND | ¥8.68000 | Direct |
| C1206C102JBGACTU | KEMET | 0 | 399-C1206C102JBGACTUCT-ND | ¥3.87651 | Upgrade |
| C3216C0G2J102J085AA | TDK | 91,243 | 445-2342-1-ND | ¥2.15000 | Upgrade |
| CC1206JKNPOBBN102 | YAGEO | 3,044 | 311-3591-1-ND | ¥1.82000 | Upgrade |





