22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
0805 (2012 Metric) 1,35mm

GRM21BR60J226ME39L

DigiKey Part Number
490-1719-2-ND - Tape & Reel (TR)
490-1719-1-ND - Cut Tape (CT)
490-1719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60J226ME39L
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60J226ME39L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R0J226M085ABTDK28,635445-7678-1-ND¥3.31000Direct
CC0805MKX5R5BB226YAGEO25,522311-1464-1-ND¥2.73000Direct
CL21A226MQCLRNCSamsung Electro-Mechanics30,4021276-2413-1-ND¥1.32000Direct
CL21A226MQQNNNESamsung Electro-Mechanics385,3131276-1100-1-ND¥1.16000Direct
CL21A226MQQNNNFSamsung Electro-Mechanics48,1601276-CL21A226MQQNNNFCT-ND¥1.16000Direct
In-Stock: 3,080,230
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.57100¥15.71
50¥1.14780¥57.39
100¥1.01720¥101.72
500¥0.79756¥398.78
1,000¥0.72974¥729.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62755¥1,882.65
6,000¥0.58780¥3,526.80
9,000¥0.56789¥5,111.01
15,000¥0.54584¥8,187.60
21,000¥0.53294¥11,191.74
30,000¥0.52054¥15,616.20
Manufacturers Standard Package