
GRM219R61C226ME15L | |
|---|---|
DigiKey Part Number | 490-9952-2-ND - Tape & Reel (TR) 490-9952-1-ND - Cut Tape (CT) 490-9952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61C226ME15L |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61C226ME15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.57100 | ¥15.71 |
| 50 | ¥1.14300 | ¥57.15 |
| 100 | ¥1.01310 | ¥101.31 |
| 500 | ¥0.79392 | ¥396.96 |
| 1,000 | ¥0.72635 | ¥726.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62455 | ¥1,873.65 |
| 6,000 | ¥0.58494 | ¥3,509.64 |
| 9,000 | ¥0.56510 | ¥5,085.90 |
| 15,000 | ¥0.54312 | ¥8,146.80 |
| 21,000 | ¥0.53027 | ¥11,135.67 |
| 30,000 | ¥0.51791 | ¥15,537.30 |

