0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A104KA35J

DigiKey Part Number
490-6439-2-ND - Tape & Reel (TR)
490-6439-1-ND - Cut Tape (CT)
490-6439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A104KA35J
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A104KA35J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198,297
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.68600¥6.86
50¥0.48300¥24.15
100¥0.42010¥42.01
500¥0.31426¥157.13
1,000¥0.28168¥281.68
2,500¥0.24750¥618.75
5,000¥0.22695¥1,134.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.21003¥2,100.30
20,000¥0.19611¥3,922.20
30,000¥0.18915¥5,674.50
50,000¥0.18143¥9,071.50
70,000¥0.17692¥12,384.40
100,000¥0.17258¥17,258.00
Manufacturers Standard Package