
GRM188R72A104KA35J | |
|---|---|
DigiKey Part Number | 490-6439-2-ND - Tape & Reel (TR) 490-6439-1-ND - Cut Tape (CT) 490-6439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A104KA35J |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A104KA35J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.68600 | ¥6.86 |
| 50 | ¥0.48300 | ¥24.15 |
| 100 | ¥0.42010 | ¥42.01 |
| 500 | ¥0.31426 | ¥157.13 |
| 1,000 | ¥0.28168 | ¥281.68 |
| 2,500 | ¥0.24750 | ¥618.75 |
| 5,000 | ¥0.22695 | ¥1,134.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.21003 | ¥2,100.30 |
| 20,000 | ¥0.19611 | ¥3,922.20 |
| 30,000 | ¥0.18915 | ¥5,674.50 |
| 50,000 | ¥0.18143 | ¥9,071.50 |
| 70,000 | ¥0.17692 | ¥12,384.40 |
| 100,000 | ¥0.17258 | ¥17,258.00 |

