1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R72A102KA01D

DigiKey Part Number
490-1472-2-ND - Tape & Reel (TR)
490-1472-1-ND - Cut Tape (CT)
490-1472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A102KA01D
Description
CAP CER 1000PF 100V X7R 0603
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A102KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R72E102KW07DMurata Electronics16,189490-3526-1-ND¥7.61000Upgrade
06031C102KA12AKYOCERA AVX006031C102KA12A-ND¥9.51240Direct
C0603C102K1RACTUKEMET99,149399-C0603C102K1RACTUCT-ND¥2.56000Direct
C1608X7R2A102K080AATDK285,608445-1298-1-ND¥0.83000Direct
HMK107B7102KA-TTaiyo Yuden5,741587-1445-1-ND¥1.08000Direct
In-Stock: 218,956
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.47100¥4.71
50¥0.32580¥16.29
100¥0.28040¥28.04
500¥0.20576¥102.88
1,000¥0.18277¥182.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.14417¥576.68
8,000¥0.13179¥1,054.32
12,000¥0.12561¥1,507.32
20,000¥0.11876¥2,375.20
28,000¥0.11475¥3,213.00
40,000¥0.11090¥4,436.00
Manufacturers Standard Package