0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71E474KA12J

DigiKey Part Number
490-6432-2-ND - Tape & Reel (TR)
490-6432-1-ND - Cut Tape (CT)
490-6432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71E474KA12J
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E474KA12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65,584
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.52900¥5.29
50¥0.36720¥18.36
100¥0.31670¥31.67
500¥0.23372¥116.86
1,000¥0.20824¥208.24
2,500¥0.18138¥453.45
5,000¥0.16520¥826.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15916¥1,591.60
20,000¥0.14772¥2,954.40
30,000¥0.14199¥4,259.70
50,000¥0.13565¥6,782.50
70,000¥0.13194¥9,235.80
100,000¥0.12837¥12,837.00
Manufacturers Standard Package