


GRM188R6YA475KE15D | |
|---|---|
DigiKey Part Number | 490-7205-2-ND - Tape & Reel (TR) 490-7205-1-ND - Cut Tape (CT) 490-7205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R6YA475KE15D |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R6YA475KE15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.18300 | ¥11.83 |
| 50 | ¥0.84860 | ¥42.43 |
| 100 | ¥0.74680 | ¥74.68 |
| 500 | ¥0.57626 | ¥288.13 |
| 1,000 | ¥0.52357 | ¥523.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.43205 | ¥1,728.20 |
| 8,000 | ¥0.40362 | ¥3,228.96 |
| 12,000 | ¥0.38939 | ¥4,672.68 |
| 20,000 | ¥0.37361 | ¥7,472.20 |
| 28,000 | ¥0.36439 | ¥10,202.92 |
| 40,000 | ¥0.35553 | ¥14,221.20 |

