


GRM188R61E225KA12D | |
|---|---|
DigiKey Part Number | 490-10731-2-ND - Tape & Reel (TR) 490-10731-1-ND - Cut Tape (CT) 490-10731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E225KA12D |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E225KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.41300 | ¥4.13 |
| 50 | ¥0.28620 | ¥14.31 |
| 100 | ¥0.24560 | ¥24.56 |
| 500 | ¥0.17880 | ¥89.40 |
| 1,000 | ¥0.15837 | ¥158.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.12409 | ¥496.36 |
| 8,000 | ¥0.11309 | ¥904.72 |
| 12,000 | ¥0.10759 | ¥1,291.08 |
| 20,000 | ¥0.10149 | ¥2,029.80 |
| 28,000 | ¥0.09793 | ¥2,742.04 |
| 40,000 | ¥0.09450 | ¥3,780.00 |

