


GRM188C81C106MA73D | |
|---|---|
DigiKey Part Number | 490-7198-2-ND - Tape & Reel (TR) 490-7198-1-ND - Cut Tape (CT) 490-7198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81C106MA73D |
Description | CAP CER 10UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81C106MA73D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10X6S106M16NT | Cal-Chip Electronics, Inc. | 3,281 | 4713-GMC10X6S106M16NTCT-ND | ¥2.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.17400 | ¥11.74 |
| 50 | ¥0.84180 | ¥42.09 |
| 100 | ¥0.74100 | ¥74.10 |
| 500 | ¥0.57094 | ¥285.47 |
| 1,000 | ¥0.51876 | ¥518.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.42786 | ¥1,711.44 |
| 8,000 | ¥0.39965 | ¥3,197.20 |
| 12,000 | ¥0.38551 | ¥4,626.12 |
| 20,000 | ¥0.36985 | ¥7,397.00 |
| 28,000 | ¥0.36070 | ¥10,099.60 |
| 40,000 | ¥0.35190 | ¥14,076.00 |

