10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C81A106MA73J

DigiKey Part Number
490-GRM188C81A106MA73JTR-ND - Tape & Reel (TR)
490-GRM188C81A106MA73JCT-ND - Cut Tape (CT)
490-GRM188C81A106MA73JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C81A106MA73J
Description
CAP CER 10UF 10V X6S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C81A106MA73J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188C81A106MA73DMurata Electronics44490-7197-1-ND¥1.98000Parametric Equivalent
GRT188C81A106ME13DMurata Electronics104,961490-12283-1-ND¥2.15000Parametric Equivalent
GRT188C81A106ME13JMurata Electronics30,489490-GRT188C81A106ME13JCT-ND¥2.15000Parametric Equivalent
C0603S106M010THoly Stone Enterprise Co., Ltd.3,7704587-C0603S106M010TCT-ND¥3.56000Parametric Equivalent
C1608X6S1A106M080ACTDK84,684445-9019-1-ND¥3.14000Parametric Equivalent
In-Stock: 6,620
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.16600¥11.66
50¥0.83860¥41.93
100¥0.73850¥73.85
500¥0.56930¥284.65
1,000¥0.51712¥517.12
2,500¥0.46216¥1,155.40
5,000¥0.42908¥2,145.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.39038¥3,903.80
20,000¥0.36861¥7,372.20
30,000¥0.35772¥10,731.60
50,000¥0.34564¥17,282.00
70,000¥0.33858¥23,700.60
100,000¥0.33179¥33,179.00
Manufacturers Standard Package