
GRM1885C2A220JA01D | |
|---|---|
DigiKey Part Number | 490-1335-2-ND - Tape & Reel (TR) 490-1335-1-ND - Cut Tape (CT) 490-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A220JA01D |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A220JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A220JA16D | Murata Electronics | 56,403 | 490-4942-1-ND | ¥0.83000 | Parametric Equivalent |
| GCM1885C2A220JA16J | Murata Electronics | 4,987 | 490-GCM1885C2A220JA16JCT-ND | ¥0.83000 | Parametric Equivalent |
| C1608NP02A220J080AA | TDK | 0 | 445-14115-1-ND | ¥1.57000 | Direct |
| KGM15ACG2A220JT | KYOCERA AVX | 4,292 | 478-KGM15ACG2A220JTCT-ND | ¥1.08000 | Direct |
| VJ0603A220JXBAC | Vishay Vitramon | 29,531 | 720-VJ0603A220JXBACCT-ND | ¥2.40000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.52900 | ¥5.29 |
| 50 | ¥0.36560 | ¥18.28 |
| 100 | ¥0.31670 | ¥31.67 |
| 500 | ¥0.23338 | ¥116.69 |
| 1,000 | ¥0.20783 | ¥207.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.16490 | ¥659.60 |
| 8,000 | ¥0.15118 | ¥1,209.44 |
| 12,000 | ¥0.14430 | ¥1,731.60 |
| 20,000 | ¥0.13670 | ¥2,734.00 |
| 28,000 | ¥0.13226 | ¥3,703.28 |
| 40,000 | ¥0.12799 | ¥5,119.60 |

