
GRM1885C1H681GA01D | |
|---|---|
DigiKey Part Number | 490-11476-2-ND - Tape & Reel (TR) 490-11476-1-ND - Cut Tape (CT) 490-11476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H681GA01D |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H681GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H681GT | KYOCERA AVX | 3,986 | 478-KGM15ACG1H681GTCT-ND | ¥1.65000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥0.99200 | ¥9.92 |
| 50 | ¥0.70620 | ¥35.31 |
| 100 | ¥0.62020 | ¥62.02 |
| 500 | ¥0.47354 | ¥236.77 |
| 1,000 | ¥0.42839 | ¥428.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.35057 | ¥1,402.28 |
| 8,000 | ¥0.32623 | ¥2,609.84 |
| 12,000 | ¥0.31405 | ¥3,768.60 |
| 20,000 | ¥0.30056 | ¥6,011.20 |
| 28,000 | ¥0.29267 | ¥8,194.76 |
| 40,000 | ¥0.28508 | ¥11,403.20 |

