
GRM1885C1H101GA01J | |
|---|---|
DigiKey Part Number | 490-10703-2-ND - Tape & Reel (TR) 490-10703-1-ND - Cut Tape (CT) 490-10703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H101GA01J |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H101GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101G5GACTU | KEMET | 5,143 | 399-C0603C101G5GACTUCT-ND | ¥4.80000 | Direct |
| KGM15ACG1H101GM | KYOCERA AVX | 0 | 478-KGM15ACG1H101GMTR-ND | ¥0.18546 | Direct |
| KGM15ACG1H101GT | KYOCERA AVX | 0 | 478-KGM15ACG1H101GTCT-ND | ¥1.08000 | Direct |
| 06031A101FA12A | KYOCERA AVX | 0 | 06031A101FA12A-ND | ¥4.60843 | Upgrade |
| 06035A101FA12A | KYOCERA AVX | 0 | 06035A101FA12A-ND | ¥4.60843 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.67800 | ¥6.78 |
| 50 | ¥0.47640 | ¥23.82 |
| 100 | ¥0.41520 | ¥41.52 |
| 500 | ¥0.31030 | ¥155.15 |
| 1,000 | ¥0.27812 | ¥278.12 |
| 2,500 | ¥0.24426 | ¥610.65 |
| 5,000 | ¥0.22390 | ¥1,119.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.21702 | ¥2,170.20 |
| 20,000 | ¥0.20259 | ¥4,051.80 |
| 30,000 | ¥0.19537 | ¥5,861.10 |
| 50,000 | ¥0.18737 | ¥9,368.50 |
| 70,000 | ¥0.18269 | ¥12,788.30 |
| 100,000 | ¥0.17819 | ¥17,819.00 |

