GRM185R61C105KE44D | ||
---|---|---|
DigiKey Part Number | 490-3894-2-ND - Tape & Reel (TR) 490-3894-1-ND - Cut Tape (CT) 490-3894-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM185R61C105KE44D | |
Description | CAP CER 1UF 16V X5R 0603 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM185R61C105KE44D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.32500 | ¥13.25 |
50 | ¥0.83740 | ¥41.87 |
100 | ¥0.67070 | ¥67.07 |
500 | ¥0.48422 | ¥242.11 |
1,000 | ¥0.42836 | ¥428.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.37247 | ¥1,489.88 |
8,000 | ¥0.35384 | ¥2,830.72 |
12,000 | ¥0.33522 | ¥4,022.64 |
28,000 | ¥0.31659 | ¥8,864.52 |
100,000 | ¥0.25141 | ¥25,141.00 |
200,000 | ¥0.24769 | ¥49,538.00 |