
GRM155R72A182KA01D | |
|---|---|
DigiKey Part Number | 490-16771-2-ND - Tape & Reel (TR) 490-16771-1-ND - Cut Tape (CT) 490-16771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A182KA01D |
Description | CAP CER 1800PF 100V X7R 0402 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A182KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402Y182KXBAP31G | Vishay Vitramon | 0 | GA0402Y182KXBAP31G-ND | ¥0.26451 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.42200 | ¥4.22 |
| 50 | ¥0.28940 | ¥14.47 |
| 100 | ¥0.24970 | ¥24.97 |
| 500 | ¥0.18176 | ¥90.88 |
| 1,000 | ¥0.16093 | ¥160.93 |
| 2,500 | ¥0.13913 | ¥347.82 |
| 5,000 | ¥0.12600 | ¥630.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.11193 | ¥1,119.30 |
| 20,000 | ¥0.10333 | ¥2,066.60 |
| 30,000 | ¥0.09902 | ¥2,970.60 |
| 50,000 | ¥0.09425 | ¥4,712.50 |
| 70,000 | ¥0.09146 | ¥6,402.20 |
| 100,000 | ¥0.08877 | ¥8,877.00 |

