
GRM155R71H682KA88D | |
|---|---|
DigiKey Part Number | 490-4515-2-ND - Tape & Reel (TR) 490-4515-1-ND - Cut Tape (CT) 490-4515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H682KA88D |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H682KA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B682KB5NNNC | Samsung Electro-Mechanics | 151,473 | 1276-1586-1-ND | ¥0.83000 | Direct |
| C0402C682J5RACTU | KEMET | 7,634 | 399-C0402C682J5RACTUCT-ND | ¥3.72000 | Upgrade |
| CGJ2B2X7R1H682K050BA | TDK | 1,876 | 445-8071-1-ND | ¥0.99000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.20700 | ¥2.07 |
| 50 | ¥0.13720 | ¥6.86 |
| 100 | ¥0.11660 | ¥11.66 |
| 500 | ¥0.08220 | ¥41.10 |
| 1,000 | ¥0.07154 | ¥71.54 |
| 2,500 | ¥0.06037 | ¥150.93 |
| 5,000 | ¥0.05367 | ¥268.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.04681 | ¥468.10 |
| 20,000 | ¥0.04243 | ¥848.60 |
| 30,000 | ¥0.04023 | ¥1,206.90 |
| 50,000 | ¥0.03781 | ¥1,890.50 |
| 70,000 | ¥0.03639 | ¥2,547.30 |
| 100,000 | ¥0.03503 | ¥3,503.00 |

