
GRM155R71H104KE14J | |
|---|---|
DigiKey Part Number | 490-13342-2-ND - Tape & Reel (TR) 490-13342-1-ND - Cut Tape (CT) 490-13342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H104KE14J |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H104KE14J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19800 | ¥1.98 |
| 50 | ¥0.13400 | ¥6.70 |
| 100 | ¥0.11330 | ¥11.33 |
| 500 | ¥0.07940 | ¥39.70 |
| 1,000 | ¥0.06905 | ¥69.05 |
| 2,500 | ¥0.05822 | ¥145.55 |
| 5,000 | ¥0.05172 | ¥258.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50,000 | ¥0.03741 | ¥1,870.50 |
| 100,000 | ¥0.03463 | ¥3,463.00 |
| 150,000 | ¥0.03324 | ¥4,986.00 |
| 250,000 | ¥0.03170 | ¥7,925.00 |
| 350,000 | ¥0.03080 | ¥10,780.00 |
| 500,000 | ¥0.02994 | ¥14,970.00 |

