0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

GRM155R71H104KE14D

DigiKey Part Number
490-10700-2-ND - Tape & Reel (TR)
490-10700-1-ND - Cut Tape (CT)
490-10700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H104KE14D
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H104KE14D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,759,613
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.19800¥1.98
50¥0.13400¥6.70
100¥0.11330¥11.33
500¥0.07940¥39.70
1,000¥0.06905¥69.05
2,500¥0.05822¥145.55
5,000¥0.05172¥258.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.04507¥450.70
20,000¥0.04082¥816.40
30,000¥0.03870¥1,161.00
50,000¥0.03634¥1,817.00
70,000¥0.03497¥2,447.90
100,000¥0.03364¥3,364.00
Manufacturers Standard Package